EVAL_PAN9320EMK

Panasonic
667-EVAL_PAN9320EMK
EVAL_PAN9320EMK

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 PAN9320 Exper Kit MB & Daughter Brd

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 10   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
295,83 € 2 958,30 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
RoHS:  
Evaluation Kits
PAN9320
802.11 b/g/n
2.4 GHz
WiFi
Bulk
Prekės Ženklas: Panasonic
Aprašymas/Funkcija: Evaluation Kit for the PAN9320 wifi module
Matmenys: 29 mm x 13.5 mm x 2.66 mm
Skirta naudoti su: PAN9320
Interface Type: UART
Gaminio tipas: WiFi Development Tools
Serija: PAN9320
Gamyklinės pakuotės kiekis: 10
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

EVAL_PAN9320EMK Experimenter Kit

Panasonic EVAL_PAN9320EMK Experimenter Kit is designed for experimenting with the PAN9320, a completely embedded Wi-Fi module stand-alone 802.11b/g/n, 32-bit MCU. Panasonic's designer-friendly EVAL_PAN9320EMK Experimenter Kit reduces design efforts and critical time to market. Product design cycles are significantly reduced using Panasonic's free-of-charge reference design and design review services. Software available from Marvell® contains applications, demonstrations, and utilities that execute on the PAN9310/9320 Series.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.