MIKROE-4245

Mikroe
932-MIKROE-4245
MIKROE-4245

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 WiFi 11 Click

Prieinamumas: 12

Turime sandėlyje:
12 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
30,10 € 30,10 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
Add-On Boards
BW16
2.412 GHz to 5.825 GHz
3.3 V
WiFi
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 57.15 mm x 25.4 mm
Interface Type: I2C, SPI, UART
Gaminio tipas: WiFi Development Tools
Serija: WiFi
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

WiFi 11 Click

Mikroe WiFi 11 Click has a Wi-Fi® and BLUETOOTH® module that has dual bands for Wi-Fi communication. The Mikroe WiFi 11 Click board features a low-power dual bands WLAN and BLUETOOTH Low Energy SoC module. The module supports Wi-Fi 5G and BLUETOOTH Low Energy 5.0 and has a high-performance MCU. The device also features a low-power MCU, WLAN (802.11 a/b/g/n) MAC, a 1T1R-capable WLAN baseband, RF, BLUETOOTH, and peripherals. An inner antenna and many interfaces are available in this Wi-Fi and BLUETOOTH module.

Wi-Fi® 9 Click

Mikroe WiFi® 9 Click is a fully embedded Wi-Fi module equipped with the Panasonic PAN9420 2.4GHz 802.11b/g/n embedded Wi-Fi module. This Mikroe module features an embedded network stack, integrated web server, over-the-air firmware updates, and integrated QSPI flash memory for customer web contents or configuration file storing. The Wi-Fi 9 module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. This click is suited for IoT applications requiring simultaneous access points and infrastructure modes support.