3044

Adafruit
485-3044
3044

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 Assembled Adafruit Feather M0 WiFi with Stacking Headers

Prieinamumas: 30

Turime sandėlyje:
30 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
34,36 € 34,36 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Adafruit
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
WiFi
Prekės Ženklas: Adafruit
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Matmenys: 53.6 mm x 23 mm x 19 mm
Gaminio tipas: WiFi Development Tools
Serija: Feather
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 9,200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Feather M0 WiFi Dev Board with Stacking Headers

Adafruit Feather M0 WiFi Development Board with Stacking Headers is a thin, light board designed to be a standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high-speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is ideal for networking devices. It has built-in low-power management capabilities-AP, SSL support, and highly-reliable performance. The module works with 802.11b, g, or n networks and supports WEP, WPA, and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.