LAUNCHXL-CC1312R1

Texas Instruments
595-LAUNCHXLCC1312R1
LAUNCHXL-CC1312R1

Gam.:

Aprašymas:
Sub-GHz Development Tools CC1312R1 LAUNCHPAD - 868/915MHZ

Prieinamumas: 12

Turime sandėlyje:
12
Galime išsiųsti iš karto
Pagal užsakymą:
21
Tikėtina 2026-03-16
Gamintojo numatytas pristatymo laikas
12
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
44,71 € 44,71 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Sub-GHz Development Tools
RoHS: N
Development Kits
1 GHz
CC1312R1
3.3 V, 5 V
Sub GHz
Prekės Ženklas: Texas Instruments
Gamybos šalis: CN
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Sub-GHz Development Tools
Serija: LAUNCHXL-CC1312R1
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Launchpad
Vieneto Svoris: 249,480 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-CC1312R1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1312R1 SimpleLink™ Sub-1GHz CC1312R Wireless Microcontroller (MCU) LaunchPad™ Development Kit offers long-range connectivity combined with a 32-bit ARM® Cortex®-M4F processor on a single chip. Designed to operate in both the 868MHz ISM band for Europe and 915MHz ISM band for the USA, the device provides a single board without any modification to the board assembly. A broadband integrated PCB trace antenna is built-in, allowing coverage for both 868MHz and 915MHz frequency bands. The Launchpad is equipped with an SMA connector for testing purposes and additionally benefits from an external antenna connection. The SimpleLink CC1312R LaunchPad Kit presents an onboard EnergyTrace circuit allowing real-time monitoring of internal device states while user program code executes.