ESP32 Multiprotocol Development Tools

Rezultatai: 6
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Dažnis Įrankis skirtas įvertinti Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Protokolas – „WiFi“ – 802.11
DFRobot Multiprotocol Development Tools Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi
18Prieinamumas
35Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards 2.4 GHz ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
DFRobot Multiprotocol Development Tools The FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board designed for advanced smart home and extensive IoT applications. Its core strength lies in the groundbreaking Espressif ESP32-C5 chip, offering dual-band (2.4 & 5 GHz) W
101Prieinamumas
286Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C
DFRobot Multiprotocol Development Tools The FireBeetle 2 ESP32-C5 IO Expansion Kit is an advanced development platform that combines the powerful FireBeetle 2 ESP32-C5 microcontroller with a dedicated IO expansion shield. Engineered for next-generation IoT applications, it delivers cutting
34Pagal užsakymą
Min.: 1
Daugkart.: 1

Expansion Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
Adafruit Multiprotocol Development Tools Adafruit ESP32 Feather V2 with Headers - 8MB Flash + 2 MB PSRAM - STEMMA QT 226Prieinamumas
Min.: 1
Daugkart.: 1

Add-On Boards ESP32 I2C
DFRobot Multiprotocol Development Tools Firebeetle 2 M0 Development Board 4Prieinamumas
4Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1

Development Boards ESP32
DFRobot Multiprotocol Development Tools The LoRaWAN ESP32-S3 Development Board is a professional hardware focusing on long-range wireless communication and convenient development. With comprehensive compatibility for LoRa, LoRaWAN, and Meshtastic protocols, integration capability with the 4Prieinamumas
28Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C