EVK-F9P-16

u-blox
377-EVK-F9P-16
EVK-F9P-16

Gam.:

Aprašymas:
GNSS / GPS Development Tools EVK-F9P Evaluation Kit For NEO-F9P or ZED-F9P L1/L5 eval Board version A. (No VRS promo)

Prieinamumas: 31

Turime sandėlyje:
31
Galime išsiųsti iš karto
Pagal užsakymą:
32
Tikėtina 2026-02-26
Gamintojo numatytas pristatymo laikas
16
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
250,59 € 250,59 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
u-blox
Gaminio kategorija: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
NEO-F9P-1xB, ZED-F9P-1xB
USB
GNSS
Prekės Ženklas: u-blox
Gaminio tipas: GPS Development Tools
Serija: ZED-F9P
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8526912099
CNHTS:
9031809090
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

C099-F9P Application Boards

u-blox C099-F9P Application Boards integrate the ZED-F9P module and include an ODIN-W2 short-range module for connectivity options. These boards include flexible connectivity options like Wi-Fi and BLUETOOTH®. The C099-F9P development tools feature Arduino mega shield connections for host expansion. The application boards come with U-center evaluation software that provides a powerful platform for evaluating GNSS receivers. This u-center software contains an NTRIP server/client that can be used to manage the RTCM correction stream to and from a C099-F9P application board. The C099-F9P application boards operate at a 6V to 12V supply voltage range and 3.3V IO voltage.

EVK-F9P-00 Evaluation Kits

u-blox EVK-F9P-00 Evaluation Kits are powerful and versatile tools for evaluating the performance of high-precision positioning products. The u-blox EVK-F9P-00 kits feature a built-in USB interface and provide a power supply and high-speed data transfer. The kits eliminate the need for an external power supply. These evaluation kits' compact size and user-friendly interface make them ideal for various applications, including laboratories, vehicles, and outdoor locations. Additionally, these devices can be used with a notebook PC, making them ideal throughout the entire design process.