LAUNCHXL-CC1350US

Texas Instruments
595-LAUNCHXLCC1350US
LAUNCHXL-CC1350US

Gam.:

Aprašymas:
Multiprotocol Development Tools LaunchPad US 915 Mhz

Prieinamumas: 7

Turime sandėlyje:
7 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,42 € 32,42 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Multiprotocol Development Tools
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Prekės Ženklas: Texas Instruments
Gamybos šalis: CN
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skirta naudoti su: CC1350
Gaminio tipas: Multiprotocol Development Tools
Serija: CC1350
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Tipas: WiFi, Bluetooth, Zigbee
Prekinis pavadinimas: Launchpad
Vieneto Svoris: 127,700 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC1350 LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC1350 SimpleLink™ CC1350 Wireless MCU LaunchPad™ Development Kits combine a Sub-1GHz with a BLUETOOTH® low energy radio. This kit allows for the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor on a single chip. These Texas Instruments LaunchPad Kits include an integrated PCB trace antenna. The development kits provide access to all I/O signals with the BoosterPack™ plug-in module connectors. The built-in onboard emulator helps designers to get started with instant code development in the CCS Cloud.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.