US159-DA16600EVZ

Renesas / Intersil
968-US159-DA16600EVZ
US159-DA16600EVZ

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 PMOD Daughter Card for DA14531 Bluetooth LE & Wi-Fi Combo Mo

Prieinamumas: 14

Turime sandėlyje:
14 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
27,95 € 27,95 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Renesas Electronics
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
RoHS:  
Evaluation Boards
16 MHz to 160 MHz
3.3 V
Bulk
Prekės Ženklas: Renesas / Intersil
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Interface Type: SPI, UART
Gaminio tipas: WiFi Development Tools
Serija: DA14531
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

US159 PMOD Expansion Boards

Renesas Electronics US159 PMOD Expansion Boards are Low Power BLUETOOTH®, Ultra Low Power Wi-Fi, and ultra-low-power Wi-Fi + BLUETOOTH® Low Energy Combo modules. The US159-DA14531EVZ Low Power BLUETOOTH® Pmod™ module adds low power BLUETOOTH® capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod™ module adds Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that adds low-power Wi-Fi and low-power BLE functionality to devices.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.

US159-DA16600EVZ DA16600 Pmod™ Board

Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board is an ultra-low power Wi-Fi + BLUETOOTH® low energy combo Pmod module. The module provides low-power Wi-Fi and low-power BLE functionality. The DA16600 integrates the low-power Wi-Fi DA16200 SoC and the low-power BLUETOOTH® LE DA14531 SoC on a single module. This delivers long battery life and low power consumption in a convenient form factor. As a single integrated system, standard functions like provisioning Wi-Fi through the BLE connection and Wi-Fi/BLE coexistence are available.