nRF6943

Nordic Semiconductor
949-NORDICTHINGY:91
nRF6943

Gam.:

Aprašymas:
Multiprotocol Development Tools Sensor tool w nRF52840 & nRF9160

Prieinamumas: 615

Turime sandėlyje:
615 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
112,92 € 112,92 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Nordic Semiconductor
Gaminio kategorija: Multiprotocol Development Tools
RoHS:  
Prototyping Kits
nRF9160, nRF52840
2-Wire, I2S, PDM, PWMADC, SPI, UART
AI Platform Compatibility: Edge Impulse
Prekės Ženklas: Nordic Semiconductor
Skirta naudoti su: nRF9160, nRF52840
Gaminio tipas: Multiprotocol Development Tools
Serija: nRF9160
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Tipas: Multiple Sensor
Prekinis pavadinimas: Thingy:91
Vieneto Svoris: 80 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

nRF9160 Development Kit

Nordic Semiconductor nRF9160 Development Kit (DK) is an excellent choice for cellular loT development with LTE-M, NB-loT, and GNSS functionality. The kit uses the nRF9160 System-in-Package (SiP). It has a programmable integrated Arm® Cortex®-M33 CPU with Arm TrustZone and Arm CryptoCell security features, so no external host is needed to run your applications. The DK is hardware compatible with the Arduino Uno Revision 3 standard, making it easy to use compatible 3rd-party shields. The DK enables access to all I/O and interfaces via external connectors and has 4 LEDs, 2 buttons, and 2 user-programmable switches.

Thingy:91™ Multi-Sensor Prototyping Platform

Nordic Semiconductor Thingy:91™ Multi-Sensor Prototyping Platform is ideal for kickstarting a cellular Internet of Things proof-of-concept without building custom hardware. The Thingy:91 is built around the nRF9160 System-in-Package (SiP) with a dedicated LTE modem that enables LTE-M, NB-IoT, and GNSS connectivity. It incorporates a fully programmable Arm® Cortex®-M33 application processor with dedicated flash and RAM solely for the application. This feature enables complete flexibility to program the application processor as needed. The nRF52840 SoC is a board controller and provides BLUETOOTH® Low Energy connectivity.