3405

Adafruit
485-3405
3405

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 HUZZAH32 - ESP32 Feather Board

Prieinamumas: 105

Turime sandėlyje:
105
Galime išsiųsti iš karto
Pagal užsakymą:
125
Tikėtina 2026-05-13
Gamintojo numatytas pristatymo laikas
1
Savaitė Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
17,16 € 17,16 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Adafruit
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
RoHS:  
Development Boards
WROOM32
WiFi
Prekės Ženklas: Adafruit
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HK
Matmenys: 51 mm x 22.7 mm x 7.3 mm
Gaminio tipas: WiFi Development Tools
Serija: Feather
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 6,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310302
ECCN:
5A992.C

WICED Wi-Fi Feather Development Board

Adafruit WICED Wi-Fi Feather Development Board is based on the Infineon Technologies WICED (Wireless Internet Connectivity for Embedded Devices) Wi-Fi platform and the 120MHz STM32F205 ARM Cortex M3 processor. The processor and Wi-Fi chipset support the Arduino IDE. Using this board, designers can write code in the Arduino IDE using the same standard libraries (Wire, SPI, etc.), compile locally, and flash the device directly from the IDE over USB. The WICED Wi-Fi Feather Development Board supports TLS 1.2 to access sites and web services safely and securely.

HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings. 

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.