MAX17245EVKIT#

Analog Devices / Maxim Integrated
700-MAX17245EVKIT#
MAX17245EVKIT#

Gam.:

Aprašymas:
Power Management IC Development Tools 3.5V 36V, 3.5A, Synchronous Buck Converter With 28?A Quiescent Current and Reduced EMI

Prieinamumas

Turime sandėlyje:
20 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
52,74 € 52,74 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6 V to 36 V
5 V
MAX17245
MAX17245
Prekės Ženklas: Analog Devices / Maxim Integrated
Išvesties Srovė: 3.5 A
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17245EVKIT Evaluation Kit

Analog Devices MAX17245EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17245 high-voltage, current-mode step-down converter operation with a low operating current. The Analog Devices evaluation kit operates over a wide 6V to 36V input range, and the output is set for 5V at 3.5A. The MAX17245EVKIT comes with the MAX17245ETESA+ installed on the board.

Switching Regulators

Analog Devices Switching Regulators are highly efficient to support longer battery life, generate less heat, and consume less board space compared to other solutions on the market. Analog Devices' broad range of DC-DC switching regulators and controllers support a variety of applications and architectures. This family of highly efficient, synchronous step-up DC-DC controllers operates over a 4.5V to 36V input voltage range, and the input operating range can be extended to as low as 2.5V in bootstrapped mode. Analog Devices' nanoPower DC-DC regulators provide low quiescent current and small solution sizes, extending battery life for small, battery-operated applications.