X-NUCLEO-IHM05A1

STMicroelectronics
511-X-NUCLEO-IHM05A1
X-NUCLEO-IHM05A1

Gam.:

Aprašymas:
Power Management IC Development Tools Bipolar stepper motor driver expansion board based on L6208 for STM32 Nucleo

Prieinamumas: 6

Turime sandėlyje:
6 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
52 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,41 € 11,41 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
8 V to 50 V
L6208
X-NUCLEO
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IT
Aprašymas/Funkcija: Bipolar stepper motor driver expansion board based on L6208 for STM32 Nucleo
Skirta naudoti su: L6208
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 23,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.