EV68M17A

Microchip Technology
579-EV68M17A
EV68M17A

Gam.:

Aprašymas:
Power Management IC Development Tools dsPIC33AK128MC106 Motor Control DIM

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 28

Turime sandėlyje:
28 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,34 € 12,34 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
dsPIC33AK128MC106
Prekės Ženklas: Microchip Technology
Skirta naudoti su: Motor Control DIM
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

EV68M17A dsPIC33AK128MC106 Motor Control DIM

Microchip Technology EV68M17A dsPIC33AK128MC106 Motor Control DIM features a dsPIC33AK128MC106 64-pin TQFP Digital Signal Controller (DSC). The Microchip Technology EV68M17A DIM is designed to evaluate the dsPIC33AK128MC106 DSC family in motor control applications. The device supports motor current feedback using either the three on-chip op-amps or op-amps from the Motor Control System (MCS) inverter board. This DIM is incompatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.