9999003

Wurth Elektronik
710-9999003
9999003

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės LED Design Kit

Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
153,70 € 153,70 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: LED apšvietimo kūrimo priemonės
Siuntimo apribojimai:
 Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK
RoHS:  
Demonstration Boards
Bulk
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 622,400 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronic Design Kits

Würth Elektronik Optoelectronic Design Kits are ideal for accent and decorative lighting and optical displays in industrial applications. These self-contained devices are available in top view, side view, and reverse view configurations with mono-color, bi-color, and full-color options for design flexibility. The Würth Elektronik Optoelectronic Design Kits feature signal, white, and infrared LEDs. A product index of part numbers and part values is indicated in each kit, which allows for users to pick and choose a part to test in their design.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.