MAX16832CEVKIT+

Analog Devices / Maxim Integrated
700-MAX16832CEVKIT
MAX16832CEVKIT+

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Eval Kit MAX16823C and MAX16832A (2MHz,

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
39,80 € 39,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Kits
MAX162832A, MAX16832C
MAX16832
6 V to 65 V
MAX16832EV
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: MAX16832EV
Vieneto Svoris: 86,515 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9030337000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

MAX16832CEVKIT Evaluation Kit

Analog Devices MAX16832CEVKIT Evaluation Kit demonstrates the MAX16832C hysteretic current-mode high-brightness LED driver IC. The Analog Devices MAX16832C kit is configured as a step-down topology with a constant-current high-brightness (HB LED) driver circuit for external HB LEDs. The MAX16832CEVKIT operates from a DC supply voltage of 6.5V to 65V and is configured to deliver 666mA of current to user-supplied HB LEDs. The output voltage for the HB LED string can go up to 64V and depends upon the kit's input voltage. The MAX16832CEVKIT can be configured for digital pulse-width modulation (PWM) dimming operation using a digital PWM input signal. The evaluation kit circuit also features a thermal-foldback and temperature-simulation circuit feature. The MAX16832CEVKIT is a fully assembled and tested surface-mount board. Additionally, the PCB layout design has been maximized for optimum thermal dissipation. The Maxim MAX16832CEVKIT can also evaluate a MAX16832A after replacing the IC.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.