REFXDPL8221U50WTOBO1

Infineon Technologies
726-REFXDPL8221U50WT
REFXDPL8221U50WTOBO1

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės SONSTIGES

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
128,57 € 128,57 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: LED apšvietimo kūrimo priemonės
Evaluation Boards
XDPL8221
XDPL8221
Bulk
Prekės Ženklas: Infineon Technologies
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: XDP Digital Power
Dalies Nr., kitokios klasifikacijos numeriai: SP003127452 REF-XDPL8221-U50W
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

XDPL8221 50W Reference Board

Infineon Technologies XDPL8221 50W Reference Board works as an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 50W LED driver. This reference board uses the .dp Vision software to program the operating parameters of the XDPL8221 digital controller XDPL8221. The XDPL8221 reference board supports constant voltage, constant current, and limited power operating mode. This board features reference for own window driver, tunable operating parameters, evaluation of multi-mode possibilities, excellent power factor, and THD over wide load range. Typical applications include Windows LED driver with CC/CV/LP output and smart LED driver.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.