DC2575A

Analog Devices
584-DC2575A
DC2575A

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės LT8391AIFE Demo Board - 60V, 2MHz Synchr

Duomenų Lapas:

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
186,12 € 186,12 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Demonstration Boards
LT8391AIFE
4 V to 60 V
LT8391
Bulk
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Išvesties Srovė: 1.5 A
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2575A Demo for LT8391 Buck-Boost LED Controller

Analog Devices Inc. DC2575A Demo for LT8391 Buck-Boost LED Controller provides an evaluation platform for the LT8391 60V 2MHz Synchronous 4-Switch Buck-Boost LED Controller with Spread Spectrum. The DC2575A Demonstration Circuit features the LT8391 LED Controller and AEC-Q automotive-approved components. These AEC-Q automotive-approved components include power MOSFETs, diodes, input and output capacitors, and inductors. The LT8391 has an input voltage from 4V to 60V and drives a single string of LEDs up to 16V at 1.5A. The DC2575A operates at a 2MHz switching frequency without spread spectrum. Designers can enable spread spectrum frequency modulation (SSFM) with a simple jumper. SSFM spreads the switching frequency from fSW to fSW+25% for reduced EMI.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.