TPS92624Q1EVM

Texas Instruments
595-TPS92624Q1EVM
TPS92624Q1EVM

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės TPS92624-Q1 evaluati on module for four-

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
166,58 € 166,58 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Modules
TPS92624-Q1
9 V to 20 V
TPS92624-Q1
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Išvesties Srovė: 130 mA
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

TPS92624-Q1EVM Evaluation Module

Texas Instruments TPS92624-Q1EVM Evaluation Module is designed to evaluate TPS92624-Q1, a linear four-channel LED driver with a full LED diagnostic for automotive lighting applications. This EVM provides some jumpers to conveniently validate the device. The TPS92624-Q1EVM module operates on a full-scale output current of 150mA per channel.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92624-Q1 Four-Channel LED Driver

Texas Instruments TPS92624-Q1 Four-Channel LED Driver includes a unique thermal management design to reduce temperature rising on the device. The TPS92624-Q1 is a linear driver powered by automotive batteries with large voltage variations to output full current loads up to 150mA per channel. External shunt resistors are leveraged to share output current and dissipate power out of the driver. The device’s full-diagnostic capabilities include LED open, LED short-to-GND circuit, and device overtemperature protection.