MIKROE-2536

Mikroe
932-MIKROE-2536
MIKROE-2536

Gam.:

Aprašymas:
Atminties Integrinių Grandynų Kūrimo Įrankiai EEPROM 4 click

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,48 € 15,48 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Atminties Integrinių Grandynų Kūrimo Įrankiai
RoHS:  
Add-On Boards
AT25M02
256 kbit
EEPROM
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 42.9 mm x 25.4 mm
Interface Type: GPIO, SPI
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Memory IC Development Tools
Serija: Misc-Storage-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Vieneto Svoris: 37 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2536 EEPROM 4 Click

Mikroe MIKROE-2536 EEPROM 4 Click is an EEPROM memory medium with a capacity of 256KB. This click features a high-endurance EEPROM module that can withstand 1 million write cycles, with a data retention period of about 40 years. The MIKROE-2536 EEPROM 4 click can operate with a voltage ranging from 1.7V to 5.5V supplied to the EEPROM module. This EEPROM 4 click features self-timed write cycles, dedicated write-protect pin, dedicated hold pin, and does not require erasing before writing. The MIKROE-2536 EEPROM 4 click is aimed toward industrial and commercial applications with low voltage and low power capabilities.