TPS92200D2EVM

Texas Instruments
595-TPS92200D2EVM
TPS92200D2EVM

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės TPS92200D2 synchrono us buck LED driver

Prieinamumas: 3

Turime sandėlyje:
3
Galime išsiųsti iš karto
Pagal užsakymą:
5
Tikėtina 2026-03-16
Gamintojo numatytas pristatymo laikas
12
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
54,78 € 54,78 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Modules
TPS92200D2
TPS92200D2
Prekės Ženklas: Texas Instruments
Išvesties Srovė: 1.5 A
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92200D1EVM/TPS92200D2EVM Evaluation Module

Texas Instruments TPS92200D1EVM/TPS92200D2EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92200D1 or TPS92200D2. These devices are synchronous buck-switching regulators designed for high-current LED driver applications. The Texas Instruments TPS92200D1/TPS92200D2 is a 1.5A synchronous buck LED driver with a wide input voltage range (4V to 30V). These devices support analog mode dimming (1% to 100%) with analog input (0.65V to 1.2V, TPS92200D1EVM only) and PWM mode dimming (100Hz to 2kHz (TPS92200D1EVM) or 20kHz to 200kHz (TPS92200D2EVM)). For safety, kinds of protection are implemented, including LED open/short protection, sense resistor open/short protection, and device thermal protection. The driver will enter hiccup protection mode to protect the LED from over-current damage once over-current is detected.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.