104030005

Seeed Studio
713-104030005
104030005

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Grove - Red LED

Prieinamumas: 184

Turime sandėlyje:
184 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,55 € 1,55 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Seeed Studio
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Actuators
Arduino/Seeeduino Devices
3.3 V/5 V
Grove
Bulk
Prekės Ženklas: Seeed Studio
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Grove
Dalies Nr., kitokios klasifikacijos numeriai: COM04054P
Vieneto Svoris: 7 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8531202090
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.