MLX81117KLW-AAA-000-SP

Melexis
482-81117KLWAAA000SP
MLX81117KLW-AAA-000-SP

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės MeLiBu RGB LED-Ctrl with 16Ch 60mA QFN5x5

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,09 € 6,09 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Melexis
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
MLX81117
Bulk
Prekės Ženklas: Melexis
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Jautrus drėgmei: Yes
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MLX81117 Automotive Multi-Channel (RGB)-LED Driver

Melexis MLX81117 Automotive Multi-Channel (RGB)-LED Driver is a fully integrated smart LED driver with high-speed, robust communication (MeLiBU™) between multiple LED drivers to enable applications with high LED counts for highly animated light applications. An intelligent RGB-LED controller provides real-time compensation of any color drift caused by environmental changes and color-mixing accuracy with a delta UV of less than 0.01% to eliminate any distinguishable differences between LEDs. Additional features include brightness control across a wide dimming range, which allows adjustments for natural light levels.