IS31LT3360-SDLS3-EBMR16

Lumissil
870-31LT3360SDLS3EBM
IS31LT3360-SDLS3-EBMR16

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Eval Board for IS31LT3360

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,80 € 14,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lumissil
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Boards
IS31LT3360
IS31LT3360
Bulk
Prekės Ženklas: Lumissil
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Jautrus drėgmei: Yes
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

31LT3360SDLS3EBM LED Lighting Evaluation Board

ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.