IS31FL3731-QFLS2-EB

Lumissil
870-I31FL3731QFLS2EB
IS31FL3731-QFLS2-EB

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Eval Board for IS31FL3731

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
51,47 € 51,47 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lumissil
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Boards
IS31FL3731
ARM Cortex M3
5 V
IS31FL3731
Prekės Ženklas: Lumissil
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Minimali darbinė temperatūra: - 40 C
Jautrus drėgmei: Yes
Išvesties Srovė: 2 A
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.