EVAL-LT3964-1-AZ

Analog Devices
584-EVAL-LT3964-1-AZ
EVAL-LT3964-1-AZ

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Eval Board for LT3964-1

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
173,97 € 173,97 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Boards
LT3964-1
9 V to 36 V
LT3964-1
Bulk
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT3964-1-AZ Evaluation Board

Analog Devices Inc. EVAL-LT3964-1-AZ Evaluation Board is a 36V dual LED driver supporting I2C, featuring the LT3964-1. Analog Devices Inc. EVAL-LT3964-1-AZ operates at a 2MHz switching frequency and drives two 1A LED channels with VIN between 9V and 36V. The two channels can independently drive LED strings with varying currents, voltages, or dimming ratios. Control options include I2C communication or non-I2C mode with ADDR pin settings. The device protects against open and short LED conditions, reporting faults. In I2C mode, fault settings can be enabled or disabled. Connect up to 8 EVAL-LT3964-1-AZ units with unique addresses on the same I2C bus. Use the DC2026C Linduino® One demo circuit for a serial interface.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.