DSX-CHA-5-IX-S

Hirose Connector
798-DSX-CHA-5-IX-S
DSX-CHA-5-IX-S

Gam.:

Aprašymas:
Kištukiniai Lizdai ir Adapteriai

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1 615,58 € 1 615,58 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Kištukiniai Lizdai ir Adapteriai
Prekės Ženklas: Hirose Connector
Pakavimas: Bulk
Gaminio tipas: Sockets & Adapters
Serija: IX
Gamyklinės pakuotės kiekis: 2
Subkategorija: Embedded Solutions
Prekinis pavadinimas: IX Industrial
Dalies Nr., kitokios klasifikacijos numeriai: 251-1001-0-00
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Japonija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

ix Industrial Ethernet Mating Interfaces

Hirose Electric ix Industrial™ Ethernet Mating Interfaces are compliant with IEC Standard IEC 61076-3-124 and reduce installation space by 75% compared to conventional RJ45 solutions. These robust interfaces provide a single-action lock design, high EMC resistance for safe data transmission, and compatibility with through-hole mounting. Hirose Electric ix Industrial Ethernet Mating Interfaces support a 10Gbps transmission rate and 10mm pitch parallel mounting, ideal for daisy-chaining applications. These multipurpose, compact I/O connectors are also ideal for industrial machinery.