EV15N46A

Microchip Technology
579-EV15N46A
EV15N46A

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - PIC / DSPIC PIC32CM MC00 CURIOSITY PRO EVALUATION KIT

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
21 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
42,76 € 42,76 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - PIC / DSPIC
Evaluation Kits
PIC32CM MC00
Prekės Ženklas: Microchip Technology
Skirta naudoti su: Microcontroller
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Development Boards & Kits - PIC / DSPIC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PIC32CM MC00 Curiosity Pro Kit (EV15N46A)

Microchip Technology PIC32CM MC00 Curiosity Pro Evaluation Kit (EV15N46A) is a complete, all-in-one demonstration and development platform for the PIC32CM MC Microcontrollers. The PIC32CM MC MCUs are 32-bit Arm® Cortex® M0+ based 5V devices optimized for motor control. Because the PIC32CM MC MCUs can run directly from 5V, these devices are ideal for portable battery-powered motor applications such as tools, vacuums, small robotics, and toys that use multiple LiPO batteries.

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.