DM182027

Microchip Technology
579-DM182027
DM182027

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - PIC / DSPIC MPLAB(R) Xpres Eval Board

Eksploatacijos Laikotarpis:
Netinkama eksploatuoti:
Planuojama, kad gaminys taps nebenaudojamas ir gamintojas jo nebetieks.

Prieinamumas: 26

Turime sandėlyje:
26 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,01 € 18,01 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - PIC / DSPIC
RoHS:  
Evaluation Boards
PIC18F47K40
Prekės Ženklas: Microchip Technology
Skirta naudoti su: PIC18F47K40 MCU
Gaminio tipas: Development Boards & Kits - PIC / DSPIC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: DM164136
Vieneto Svoris: 70,642 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

MPLAB® Xpress PIC18F47K40 Evaluation Board

Microchip MPLAB® Xpress PIC18F47K40 Evaluation Board is designed to work in conjunction with the cloud-based MPLAB Xpress Integrated Development Environment (IDE). This evaluation board features a simplified and distilled MPLAB X IDE application that allows users to transition easily between the two environments. The MPLAB Xpress Evaluation board does not require any drivers, as the connection between the PC and USB flash drive can be easily achieved.