MSP-EXP430FR5739

Texas Instruments
595-MSP-EXP430FR5739
MSP-EXP430FR5739

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - MSP430 MSP-EXP430FR5739 Exp Board

Prieinamumas: 7

Turime sandėlyje:
7 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
39,13 € 39,13 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - MSP430
RoHS:  
MSP-EXP430FR5739
Experimenter Boards
MSP430
MSP430FR57xx
Prekės Ženklas: Texas Instruments
Gamybos šalis: CN
Distribucijos šalis: Not Available
Kilmės šalis: CN
Duomenų bus plotis: 16 bit
Aprašymas/Funkcija: The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices
Interface Type: I2C, IrDA, SPI, UART
Gaminio tipas: Development Boards & Kits - MSP430
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Launchpad
Vieneto Svoris: 236,520 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

MSP-EXP430FR5739 Experimenter Board

Texas Instruments MSP-EXP430FR5739 Expansion Board is a development board that supports the MSP430 microcontrollers with integrated FRAM. The TI MSP-EXP430FR5739 Expansion Board helps designers quickly develop designs using the the MSP430FR57xx MCU family, which provides the industry's lowest overall power consumption, fast data read/write, and high memory endurance. The MSP430FR5739 FRAM MCU on the experimenter board can be powered and debugged via the integrated ezFET or via a TI Flash Emulation Tool. TI MSP-EXP430FR5739 Experimenter Board helps evaluate and drive development for data logging applications, energy harvesting, wireless sensing, automatic metering infrastructure (AMI), and more.