LAUNCHXL-F2800157

Texas Instruments
595-LAUNCHXLF2800157
LAUNCHXL-F2800157

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM C2000 real-time MCU F2800157 LaunchPad d

Prieinamumas: 28

Turime sandėlyje:
28 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,42 € 32,42 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
LAUNCHXL-F2800157
Development Boards
C2000
Prekės Ženklas: Texas Instruments
Interface Type: CAN, UART, USB
Darbinė Maitinimo Įtampa: 5 V
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Launchpad
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-F2800157 Launchpad™ Development Kit

Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit is a low-cost development board for TI C2000™ real-time microcontroller series of F280015x devices. This device is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform to develop your next application. This extended version of the LaunchPad development kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, it is also cross-compatible with a broad range of plug-in modules.