EVAL-ADUCM350EBZ

Analog Devices
584-EVAL-ADUCM350EBZ
EVAL-ADUCM350EBZ

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM EVALUATION BOARD KIT

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
404,76 € 404,76 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
ADUCM350
Evaluation Kits
ARM Cortex M3
ADuCM350
Bulk
Prekės Ženklas: Analog Devices
Duomenų bus plotis: 32 bit
Aprašymas/Funkcija: Evaluation kit for ADuCM350
Skirta naudoti su: ADuCM350
Interface Type: UART, USB
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Darbinė Maitinimo Įtampa: 3.6 V
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 250 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

EVAL-ADuCM350EBZ Evaluation Kit

Analog Devices Inc. EVAL-ADuCM350EBZ Evaluation Kit is designed for use with the ADuCM350 16-Bit Precision Low-Power Meter-On-A-Chip with Cortex-M3 and connectivity. Using the EVAL-ADuCM350EBZ kit enables designers to migrate from sensor investigation and analysis to full ecosystem development. The EVAL-ADuCM350EBZ Evaluation Kit includes an ADuCM350 motherboard and a selection of analog front end and digital peripheral daughter boards.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.