NUCLEO-G031K8

STMicroelectronics
511-NUCLEO-G031K8
NUCLEO-G031K8

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM STM32 Nucleo-32 development board STM32G031K8 MCU, supports Arduino nano connect

Prieinamumas: 349

Turime sandėlyje:
349 Galime išsiųsti iš karto
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1   Maks. 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,48 € 9,48 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
Development Boards
ARM Cortex M0+
STM32G031K8 MCU
Bulk
Prekės Ženklas: STMicroelectronics
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 313 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G031K8 STM32G0 Nucleo-32 Board

STMicroelectronics NUCLEO-G031K8 STM32G0 Nucleo-32 Board provides an affordable and flexible way for users to try out concepts and build prototypes with STM32G0 Microcontrollers (MCUs). These come by choosing from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G031K8 does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G031K8 comes with comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package.