SparkFun Plokštės ir Rinkiniai - ARM

Rezultatai: 35
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Gaminys Core Įrankis skirtas įvertinti
SparkFun Plokštės ir Rinkiniai - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
Ne
Development Boards ARM Cortex M0+ SAMD21G18
SparkFun Plokštės ir Rinkiniai - ARM Meet the Teensy 4.1 (Headers) a major expansion in the astoundingly popular development platform now ready for immediate prototyping with pre-soldered headers. It takes the record-breaking 600MHz speed of the Teensy 4.0 and expands it for large-sca
Development Boards ARM Cortex M7 i.MX RT1062
SparkFun Plokštės ir Rinkiniai - ARM Meet the Teensy 4.1 without Ethernet (Headers) a streamlined high-performance development board that's ready to use out of the box. This version takes the record-breaking 600MHz speed and expands it for large-scale projects with pre-soldered heade


SparkFun Plokštės ir Rinkiniai - ARM The MicroMod Qwiic Carrier Board can be used to rapidly prototype with other Qwiic devices. The MicroMod M.2 socket provides users the freedom to experiment with any processor board in the MicroMod ecosystem. This board also features two Qwiic connec Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Carrier Boards ARM Cortex M0+, ARM Cortex M4, ARM Cortex M4F, ARM Cortex M7, Tensilica LX6 MicroMod
SparkFun Plokštės ir Rinkiniai - ARM SAMD21 Dev Breakout Dev Breakout
Ne
Development Boards ARM Cortex M0+ ATSAMD21G18
SparkFun Plokštės ir Rinkiniai - ARM LilyPad LilyMini ProtoSnap
Ne
LilyPad Evaluation Boards ARM Cortex M0+ SAMD11D14A-M
SparkFun Plokštės ir Rinkiniai - ARM Looking for a super small microcontroller to use with the Qwiic eco-system? The SparkFun Qwiic Micro is molded to fit our standard 1"x1" Qwiic standard size which makes it one of our smallest micro-controller offerings to date. At it's core is the po N/A
Min.: 1
Daugkart.: 1
Ne
Qwiic Development Boards ARM Cortex M0+ SAMD21E18
SparkFun Plokštės ir Rinkiniai - ARM SparkFun JetBot AI Kit v3.0 (Without Jetson Nano)
Robotics ARM Cortex A57 Jetson Nano
SparkFun DEV-17290
SparkFun Plokštės ir Rinkiniai - ARM Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
SparkFun DEV-15590
SparkFun Plokštės ir Rinkiniai - ARM Turn your ideas into a reality quickly with the new Arduino Nano EveryThis small robust and powerful board has the same classic Nano footprint loved worldwide. It can be programmed with the easy to use Arduino IDE available offline and online. Get s Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1