Įntegruotų Procesorių Kūrimo Rinkiniai

Rezultatai: 79
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Core Įrankis skirtas įvertinti
SparkFun Plokštės ir Rinkiniai - ARM Logomatic Serial SD Datalogger 2Prieinamumas
5Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1

Development Boards ARM7TDMI-S LPC2148
SparkFun Plokštės ir Rinkiniai - AVR Servo Trigger Trigger 9Prieinamumas
40Pagal užsakymą
Min.: 1
Daugkart.: 1

SparkFun Plokštės ir Rinkiniai - AVR Simple Code-Free Control for Continuous Rotation ServosThe SparkFun Continuous Rotation (CR) Servo Trigger is designed for one purpose: to make controlling continuous rotation servos effortless. It's the perfect solution for artists students and h 12Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Kūrimo Plokštės ir Rinkiniai - wireless The SparkFun Pro RF is a LoRa -enabled wireless board that marries a SAMD21 and a long-range RFM95W to make a compact and easy-to-use IoT Arduino board. With its fast MCU and excellent point to point data transmission in the 915MHz ISM band with LoR
3Prieinamumas
Min.: 1
Daugkart.: 1
Development Boards ARM Cortex M0+ RFM95W, SAMD21
SparkFun Kūrimo Plokštės ir Rinkiniai - wireless The MicroMod ESP32 Processor Board combines Espressif's ESP32 with our M.2 connector interface to bring a processor board with reliable wireless capabilities into our MicroMod ecosystem. With the M.2 MicroMod connector connecting your ESP32 Processo 34Prieinamumas
Min.: 1
Daugkart.: 1
Development Boards

SparkFun Kūrimo Plokštės ir Rinkiniai - wireless MicroMod nRF52840 Processor 4Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Plokštės ir Rinkiniai - ARM The SparkFun Artemis Development Kit is the latest board to be released around the SparkFun Artemis Module and it allows access to more software development features than previous Artemis based boards. This Kit includes the SparkFun Artemis DK board 8Prieinamumas
Min.: 1
Daugkart.: 1
Development Boards ARM Cortex M0+ MKL26Z128VFM4
SparkFun Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai The SparkFun RP2040 mikroBUS Starter Kit is designed to give you just what you need to start using the Click and Qwiic ecosystems side-by-side powered by Raspberry Pi! The core of this kit is designed around the SparkFun RP2040 mikroBUS Develop 4Prieinamumas
Min.: 1
Daugkart.: 1

Starter Kits RP2040
SparkFun Plokštės ir Rinkiniai - ARM The SparkFun moto:bit is a fully loaded "carrier" board for the micro:bit that when combined with the micro:bit provides you with a fully functional robotics platform. The moto:bit offers a simple beginner-friendly robotics controller capable of o 33Prieinamumas
Min.: 1
Daugkart.: 1
Carrier Boards ARM Cortex M0 micro:bit

SparkFun Plokštės ir Rinkiniai - ARM Leveraging the ultra powerful Artemis Module the SparkFun MicroMod Artemis Processor is the brain board of your dreams. With a Cortex-M4F with BLE 5.0 running up to 96MHz and with as low power as 6uA per MHz (less than 5mW) the M.2 MicroMod connect 12Prieinamumas
Min.: 1
Daugkart.: 1
Development Boards ARM Cortex M4F Apollo3 Blue
SparkFun Plokštės ir Rinkiniai - ARM Meet the Teensy 4.1 (Headers) a major expansion in the astoundingly popular development platform now ready for immediate prototyping with pre-soldered headers. It takes the record-breaking 600MHz speed of the Teensy 4.0 and expands it for large-sca
Development Boards ARM Cortex M7 i.MX RT1062
SparkFun Plokštės ir Rinkiniai - AVR SparkFun RedBoard Plus 34Prieinamumas
Min.: 1
Daugkart.: 1
Development Boards ATmega328P
SparkFun Plokštės ir Rinkiniai - ARM W5500-EVB-Pico is a microcontroller evaluation board based on the Raspberry Pi RP2040 and fully hardwired TCP/IP controller W5500 and basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.W5500-EVB-Pico pinout 21Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai The MicroMod Main Board - Double is a specialized carrier board that allows you to interface a MicroMod Processor Board with up to two MicroMod Function Boards. With the M.2 MicroMod connector connecting your Processor and Function Boards is a breez 5Prieinamumas
Min.: 1
Daugkart.: 1

Add-On Boards AP7347DQ,, AP7361C, MCP73831

SparkFun Plokštės ir Rinkiniai - ARM Robots are fun and the micro:bit is the perfect controller for learning how to build and program robots! Combining the micro:bit with the SparkFun moto:bit carrier board creates a flexible low-cost robotics platform for robot enthusiasts young and 5Prieinamumas
Min.: 1
Daugkart.: 1
Development Kits ARM Cortex M4 micro:bit v2
SparkFun Plokštės ir Rinkiniai - ARM The SparkFun Inventor s Kit for micro:bit v2 is a fantastic way to get creative connected and coding. It not only provides the micro:bit v2 board itself but absolutely everything you need to hook up and experiment with multiple electronic circui 4Prieinamumas
Min.: 1
Daugkart.: 1
Educational Tools ARM Cortex M4 micro:bit v2
SparkFun Plokštės ir Rinkiniai - AVR SparkFun Tinker Kit 2Prieinamumas
Min.: 1
Daugkart.: 1
Development Kits
SparkFun Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai The SparkFun MicroMod mikroBUS Starter Kit is designed to give you just what you need to start using the MicroMod and Click ecosystems side-by-side. The core of this kit is designed around the SparkFun MicroMod mikroBUS Carrier Board and the Sp 5Prieinamumas
Min.: 1
Daugkart.: 1

Starter Kits
SparkFun Plokštės ir Rinkiniai - AVR The SparkFun Auto pHAT for Raspberry Pi is an all in one robotics package that focuses on quickly adding robot functionality and support to your Raspberry Pi or other single-board computer. The Auto pHAT can drive two small DC motors with or without 29Prieinamumas
Min.: 1
Daugkart.: 1
Development Kits
SparkFun Plokštės ir Rinkiniai - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
Ne
Add-On Boards AVR ATtiny85
SparkFun Plokštės ir Rinkiniai - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
Ne
Development Boards ARM Cortex M4F ATSAMD51J20
SparkFun Plokštės ir Rinkiniai - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
Ne
Development Boards ARM Cortex M0+ SAMD21G18
SparkFun Plokštės ir Rinkiniai - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
Ne
Development Boards AVR ATmega328
SparkFun Plokštės ir Rinkiniai - AVR The SparkFun Qwiic OpenLog is the smarter and better looking cousin to the extremely popular OpenLog but now we've ported the original serial based interface to I2C! Thanks to the added Qwiic connectors you can daisy chain multiple I2C devices and l
Ne
Development Boards AVR ATmega328P
SparkFun Plokštės ir Rinkiniai - AVR OpenScale
Ne