MSP-EXP430FR2311

Texas Instruments
595-MSP-EXP430FR2311
MSP-EXP430FR2311

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - MSP430 MSP430FR2311 LaunchP ad Evaluation Kit

Prieinamumas: 20

Turime sandėlyje:
20 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,64 € 15,64 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - MSP430
RoHS: N
MSP-EXP430FR2311
Development Kits
MSP430
MSP430FR2311
Prekės Ženklas: Texas Instruments
Duomenų bus plotis: 16 bit
Interface Type: I2C, UART, USB
Darbinė Maitinimo Įtampa: 1.8 V to 3.6 V
Gaminio tipas: Development Boards & Kits - MSP430
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Launchpad
Vieneto Svoris: 143,203 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

MSP-EXP430FR2311 LaunchPad Development Kit

Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit is an easy-to-use microcontroller development board for the MSP430FR2311 MCU. It contains everything needed to start developing quickly on the MSP430FR2x FRAM platform, including on-board emulation for programming, debugging and Energy Measurements. The board features on-board buttons and LEDs for integration of a simple user interface and a Optical Sensor interface to get started with your development. The kit comes with a  pre-programmed code for testing the light intensity and use of integrated Op-Amp. Rapid prototyping is a snap thanks to 20-pin headers and a wide range of BoosterPack plug-in modules. These modules enable technologies such as wireless connectivity, graphical displays, environmental sensing, and much more.