NUCLEO-G474RE

STMicroelectronics
511-NUCLEO-G474RE
NUCLEO-G474RE

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 development board STM32G474RE MCU, supports Arduino & ST morpho

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
1 333
Min. 1   Užsakoma po 1   Maks. 50
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
13,66 € 13,66 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
NUCLEO
Development Boards
ARM Cortex M4
STM32G474RET6U
Bulk
Prekės Ženklas: STMicroelectronics
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 431 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

NUCLEO-G474RE STM32G4 Nucleo-64 Board

STMicroelectronics NUCLEO-G474RE STM32G4 Nucleo-64 Board provides an affordable and flexible way for users to try concepts and build prototypes with STM32G4 Microcontrollers (MCUs). These come from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino™ Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics NUCLEO-G474RE does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G474RE has comprehensive free software libraries and examples with the STM32CubeG4 MCU Package.