NUCLEO-G071RB

STMicroelectronics
511-NUCLEO-G071RB
NUCLEO-G071RB

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 development board STM32G071RB MCU, supports Arduino & ST morpho

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
208
Tikėtina 2026-02-18
254
Tikėtina 2026-03-05
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1   Maks. 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,49 € 9,49 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
STM32G071RB
Development Boards
ARM Cortex M0+
STM32G071RBT6
Bulk
Prekės Ženklas: STMicroelectronics
Aprašymas/Funkcija: 64-pin LQFP package
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 204,120 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

NUCLEO-G071RB Development Board

STMicroelectronics NUCLEO-G071RB Development Board is designed to evaluate the STM32G071RB ARM microcontroller. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, and flexible power supply options. The Nucleo-G071RB development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug ports.

STM32 Nucleo-64 Development Board

STMicroelectronics STM32 Nucleo-64 Development Board is designed for the evaluation of STM32L412 32-bit ultra low-power MCUs. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, onboard ST-LINK/V2-1 debugger/programmer, and flexible power supply options. The STM32 Nucleo-64 development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug port.