NUCLEO-8S208RB

STMicroelectronics
511-NUCLEO-8S208RB
NUCLEO-8S208RB

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai STM8 Nucleo-64 development board STM8S208RB MCU, supports Arduino Uno & ST morph

Eksploatacijos Laikotarpis:
NRND:
Nerekomenduojama naudoti naujiems projektams.

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,49 € 9,49 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai
RoHS:  
NUCLEO-8S208RB
Development Boards
STM8
STM8S208RBT6
Bulk
Prekės Ženklas: STMicroelectronics
Duomenų bus plotis: 8 bit
Darbinė Maitinimo Įtampa: 3.3 V, 5 V, 7 V to 12 V
Gaminio tipas: Development Boards & Kits - Other Processors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 99 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM8SVLDISCOVERY STM8S Value Line Evaluation Board

The STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board helps you discover the features of STM8S Value Line Microcontrollers and develop your own application. The STM8SVLDISCOVERY includes everything required for beginners and users to get started quickly.

NUCLEO-8S208RB STM8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-8S208RB STM8 Nucleo-64 Development Board is an affordable and flexible way to try out new concepts and build prototypes. The board comes with the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption, and features. The board features Arduino™ Uno V3 connectivity support, and ST morpho headers for easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields. The STM8 Nucleo-64 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer.

STM8S-Discovery Board

The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.