S12ZVMAEVB

NXP Semiconductors
771-S12ZVMAEVB
S12ZVMAEVB

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - S08 / S12 S12ZVMBA6 Evaluation Board for DC

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Gamintojo numatytas pristatymo laikas
1 Savaitė Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
328,93 € 328,93 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - S08 / S12
RoHS:  
Evaluation Boards
S12ZVMA
S912ZVMBA6
Prekės Ženklas: NXP Semiconductors
Duomenų bus plotis: 16 bit
Gaminio tipas: Development Boards & Kits - S08 / S12
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: MagniV
Dalies Nr., kitokios klasifikacijos numeriai: 935326996598
Vieneto Svoris: 0,010 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

S12ZVMAEVB Evaluation Board

NXP S12ZVMAEVB Evaluation Board is a development board for S12 MagniV® 16-bit MCUs targeted for DC motor control applications and simple loads. This evaluation board is a tool designed to evaluate S912ZVMBA6. NXP S12ZVMAEVB includes an integrated LIN-PHY, 12V voltage regulator (Vreg), and gate driver unit (GDU) that allows the building of compact solutions for DC motors, solenoids, or resistive loads. Features include S912ZVMBA6 in 48 LQFP 64KB in flash, built-in OSBDM debugger, USB-to-SCI interface, and one general-purpose potentiometer.

S12 MagniV/S12 Development Kits

NXP Semiconductors S12 MagniV/S12 Development Kits include a wide range of kits to fit a variety of applications. This product lineup from NXP features three-phase sensorless brushless direct current (BLDC), three-phase sensorless permanent magnet synchronous motor (PMSM), BLDC/PMSM, and DC development kits.