MR-CANHUBK344

NXP Semiconductors
771-MR-CANHUBK344
MR-CANHUBK344

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM MR-CANHUBK344 Evaluation Board

Prieinamumas: 48

Turime sandėlyje:
48 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
1 Savaitė Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
196,25 € 196,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS: N
S32K3
Evaluation Boards
Prekės Ženklas: NXP Semiconductors
Skirta naudoti su: Mobile Robotics
Interface Type: GPIO, I2C, SPI, UART
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: 935449814598
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

MR-CANHUBK344 Evaluation Board for Mobile Robotics

NXP Semiconductors MR-CANHUBK344 Evaluation Board is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), the MR-CANHUBK344 features advanced safety, security, and software support. MR-CANHUBK344 includes one 100Base-T1 Automotive Ethernet and populates all six of the CAN FD ports available on the S32K344 MCU. The 6 CAN ports are connected to three distinct types of NXP CAN PHYs and allow for direct comparison between standard CAN FD, CAN FD/SIC (signal improvement CAN), and CAN FD/SCT (Secure CAN Transceivers). Tunneling CAN over Ethernet using IEEE1722 is one use case. Also on board is the SE050 Secure element with NFC (Near Field Communication) as well as UART, SPI, I2C, PWM, and other GPIO accessible on DroneCode standard JST-GH connectors.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.