MCSXTE2BK142

NXP Semiconductors
771-MCSXTE2BK142
MCSXTE2BK142

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM MCSXTE2BK142

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
360,73 € 360,73 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS: N
S32K1
Development Boards
MC33GD3000, S32K142
Prekės Ženklas: NXP Semiconductors
Skirta naudoti su: Microcontroller
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: 935404392598
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

MCSXTE2BK142 Motor Control Development Board

NXP Semiconductors MCSXTE2BK142 Motor Control Development Board provides a hardware platform for motor control quick prototype verification. This development board drives and directly tunes multiple types of automotive motors. The MCSTE2BK142 board is designed to deliver a motor control hardware solution to support 24V automotive systems, which can be used for multiple applications. This NXP development board is suitable for blowers, water pumps, oil pumps, and cooling fans.

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.

Arm-Based Development Tools for Motor Control

NXP Semiconductors Arm®-Based Development Tools for Motor Control feature S32K and KEA three-phase sensorless brushless direct current (BLDC) and three-phase permanent magnet synchronous motor (PMSM) development kits. Users can control three-phase motors via six-step control commutation for BLDC motors and by field-oriented control (FOC) for PMSM. This NXP product line is ideal for automotive, industrial, factory automation, home audio, avionics, and medical applications.