MG2213

SpotSee
110-MG2213
MG2213

Gam.:

Aprašymas:
Kūrimo Software MAG Key

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,18 € 11,18 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
SpotSee
Gaminio kategorija: Kūrimo Software
RoHS:  
MAG Keys
MAG 2000
Prekės Ženklas: SpotSee
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aprašymas/Funkcija: MAG Key (1 free key with every 5 MAG 2000 units purchased)
Gaminio tipas: Development Software
Gamyklinės pakuotės kiekis: 1
Subkategorija: Embedded Solutions
Vieneto Svoris: 7,560 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
The MG2213 are the keys used to unlock the faceplate of item M21A-
3G/5G.

The MG2213 is included with each sensor and can be purchased
separately.

Please contact a Mouser Technical Sales Representative for further
information.

Sensors
110-M21A-3G-VV
110-M21A-3G-VH
110-M21A-5G-HH
110-M21A-5G-VH
110-M21A-5G-VV

Key
110-MG2213

5-0523-2

USHTS:
9031808085
ECCN:
EAR99

MAG 2000 Impact Indicators

SpotSee MAG 2000 Impact Indicators are cost-effective, resettable, and reusable devices for monitoring the handling of fragile goods and freight containers greater than 500lbs. The devices are used on rail cars and trucking fleets to monitor for excessive impacts during humping or latching. The MAG 2000 is used on products or product packaging. It's ideally placed on the product since the impact experienced by the product itself is generally more important than the impact received by the packaging. The placement of the SpotSee MAG 2000 will affect the selection of the proper sensitivity.