MIKROE-3432

Mikroe
932-MIKROE-3432
MIKROE-3432

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 WiFi 10 Click

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
25,79 € 25,79 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
Add-On Boards
SX-ULPAN-SB-2401
802.11 a/b/g/n
2.4 GHz
5 V
WiFi
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Skirta naudoti su: TPS7A7002
Gaminio tipas: WiFi Development Tools
Serija: Wireless-WiFi-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Vieneto Svoris: 24,159 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MIKROE-3432 WiFi 10 Click

Mikroe MIKROE-3432 WiFi 10 Click offers ultra-low-power wireless connectivity for any IoT application. The Mikroe click is based on the SX-ULPAN-SB-2401 integrated wireless LAN module. The module is compliant with the IEEE802.11a/b/g/n wireless networking protocols at 2.4GHz. The ULPAN-SB-2401 module has a PCB trace antenna and offers a small Hirose U. FL connector. This allows for an external antenna to be used for improved range. The ULPAN-SB-2401 module supports IPv4, TCP, and UDP transfer protocols. The module also supports WPS, WPA, and WPA2 security protocols, allowing for a secure connection.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.