WildcatFMC D-Lightsys® Rugged Optical FMCs

Techway WildcatFMC D-Lightsys® Rugged Optical FPGA Mezzanine Cards (FMCs) are rugged, high-density solutions offering up to twelve optical links at 10Gbps per link. Based on RADIALL’s D-Lightsys® components, these FMCs offer a tiny footprint and extended link budget for applications requiring long-term data transmission reliability. The WildcatFMC range manages up to 24 channels at 12Gbps, organized in 24TX, 24RX, or 12RX+12TX, available in air or conduction-cooled formats. Low power consumption makes these modules especially suited for onboard applications (aircraft, UAVs, satellites), and the devices are dedicated to high-bandwidth data communication in harsh environments. All WildcatFMC mezzanine cards easily integrate into existing systems or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the FMCs fit all FMC and FMC+ carrier boards.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Skirta naudoti su Serija Pakavimas
Techway Šviesolaidiniai kūrimo įrankiai VITA 57.4 Optical FMC 12 full duplex links a. 10 Gbps Front 2xMTP12-F connectors 3Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Kits MTP12-F WildcatFMC Box
Techway Šviesolaidiniai kūrimo įrankiai VITA 57.4 Optical FMC 12 full duplex links a.10 Gbps Front 2xC-MTITAN connectors Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

Evaluation Kits WildcatFMC WildcatFMC Box