EVB-KSZ8563

Microchip Technology
579-EVB-KSZ8563
EVB-KSZ8563

Gam.:

Aprašymas:
Eterneto kūrimo priemonės KSZ8563 Plug-in Evalution Board

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
3
Tikėtina 2026-03-19
Gamintojo numatytas pristatymo laikas
7
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
165,88 € 165,88 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Eterneto kūrimo priemonės
RoHS:  
Evaluation Boards
Ethernet Transceivers
KSZ8563
Prekės Ženklas: Microchip Technology
Gaminio tipas: Ethernet Development Tools
Serija: KSZ8563
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 168,495 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-KSZ8563 Evaluation Board

Microchip EVB-KSZ8563 Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor/controller board like the SAMA5D3-EDS board. This Microchip board features a highly-integrated KSZ8563 networking device that incorporates a layer-2+ managed fast Ethernet switch, two 10BASE-T/100BASE-TX physical layer transceivers (PHYs), and associated MAC units. The EVB-KSZ8563 evaluation board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics. At the same time, the MAC port configured as RGMII MAC interface is brought out to a high-speed multi-pin (HS) connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.