CC1200DK

Texas Instruments
595-CC1200DK
CC1200DK

Gam.:

Aprašymas:
RD kūrimo priemonės CC1200 Dev Kit

Prieinamumas: 21

Turime sandėlyje:
21 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
334,28 € 334,28 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: RD kūrimo priemonės
RoHS:
Development Kits
RF Transceiver
CC1200
868 MHz to 930 MHz
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: NO
Aprašymas/Funkcija: Development kit provides a complete platform for hardware performance testing and software development
Skirta naudoti su: CC1200
Gaminio tipas: RF Development Tools
Serija: CC1200DK
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: SimpleLink
Vieneto Svoris: 794,325 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC1200DK Development Kit

Texas Instruments CC1200DK Development Kit provides a complete platform for hardware performance testing and software development for TI's sub-1GHz CC1200 device. The development kit comes pre-programmed with a packet error rate test for the easy out-of-the-box evaluation of the RF performance of the device. This development kits' RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. The CC1200DK development kit supports the frequency range from 868MHz to 930MHz.

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.