X-NUCLEO-IHM09M2

STMicroelectronics
511-X-NUCLEO-IHM09M2
X-NUCLEO-IHM09M2

Gam.:

Aprašymas:
Power Management IC Development Tools Motor control connector expansion board for STM32 Nucleo

Prieinamumas: 38

Turime sandėlyje:
38 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,07 € 18,07 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
Prekės Ženklas: STMicroelectronics
Skirta naudoti su: STM32 Nucleo Development Boards
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 186 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
9023000000
ECCN:
EAR99

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

X-NUCLEO-IHM09M2 Expansion Board

STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board allows an easy way to evaluate motor control solutions for three-phase motors. The X-NUCLEO-IHM09M2 is a motor control connector expansion board that connects the STM32 Nucleo development board with an external ST motor control power board via the ST morpho and motor control connector. The 34-pin motor control connector is compatible with many ST motor control power boards, requiring an external digital section (MCU) to drive a three-phase motor. The DAC connector supports the user code development and testing with easy access to the MCU peripherals.