STEVAL-SPIN3201

STMicroelectronics
511-STEVAL-SPIN3201
STEVAL-SPIN3201

Gam.:

Aprašymas:
Power Management IC Development Tools STSPIN32F0 Advanced BLDC controller with embedded STM32 MCU evaluation board

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
21
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
54,50 € 54,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
8 V to 45 V
STSPIN32F0
STEVAL-SPIN3201
Prekės Ženklas: STMicroelectronics
Aprašymas/Funkcija: Three-phase brushless DC motor driver board
Išvesties Srovė: 15 A
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 199,584 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3201 Evaluation Board

STMicroelectronics STEVAL-SPIN3201 Evaluation Board is a three-phase brushless DC motor driver. The board is based on STSPIN32F0 and STD140N6F7 MOSFETs. The STEVAL-SPIN3201 is an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. These applications include fans, drones and power tools. The board is designed for sensor or sensorless vector control - FOC algorithms with 3-shunt sensing.