STEVAL-ISF003V1

STMicroelectronics
511-STEVAL-ISF003V1
STEVAL-ISF003V1

Gam.:

Aprašymas:
Power Management IC Development Tools Low standby losses power front-end with inrush current-limitation

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 1 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
273,91 € 273,91 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
85 VAC to 264 VAC
5 V, 15 V
TN5050H-12WY, STBR6012WY, STM8S003F3, VIPER26LC
STEVAL-ISF003V1
Prekės Ženklas: STMicroelectronics
Skirta naudoti su: TN5050H-12WY, STBR6012WY, STM8S003F3, VIPER26LC
Didžiausia darbinė temperatūra: + 60 C
Minimali darbinė temperatūra: 0 C
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 2,500 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STMicroelectronics STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.
Learn More

STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.