RDK-942

Power Integrations
869-RDK-942
RDK-942

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai 65 W USB PD 3.0 Power Supply with 3.3 V - 21 V / 3 A PPS Output; 90 VAC - 265 VAC Input;

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
86,00 € 86,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Power Integrations
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Reference Design Kit
Bulk
Prekės Ženklas: Power Integrations
Aprašymas/Funkcija: PPS Power Supply
Interface Type: USB 3.0
Darbinė Maitinimo Įtampa: 90 V to 265 V
Gaminio tipas: Interface Development Tools
Serija: InnoSwitch4-CZ
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RDK-942 Reference Design Kit

Power Integrations RDK-942 Reference Design Kit is a 65W USB PD 3.0 Power Supply with 3.3V – 21V / 3A PPS Output using the InnoSwitchTM4-Pro PowiGaN™ INN4373F-H341, ClampZero™ CPZ1075M. The USB PD controller is an Injoinic IP2726S. This design shows the high power density and efficiency possible due to the high level of integration of the InnoSwitch4-Pro active clamp flyback controller providing exceptional performance. This Power Integrations RDK-942 Reference Design is configured using a flyback topology.

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.